
9247SL | |
|---|---|
DigiKey Part Number | 2827-9247SL-ND |
Manufacturer | |
Manufacturer Product Number | 9247SL |
Description | CUTTERS - MEDIUM TAPER RELIEVED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 0.127 ~ 8.128mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.56000 | €78.56 |
| 5 | €72.81200 | €364.06 |
| 10 | €70.47000 | €704.70 |
| 25 | €67.49320 | €1,687.33 |
| Unit Price without VAT: | €78.56000 |
|---|---|
| Unit Price with VAT: | €95.84320 |
