
G362501427 | |
|---|---|
DigiKey Part Number | 1601-1302-ND |
Manufacturer | |
Manufacturer Product Number | G362501427 |
Description | MRP 532NM OD/10MM CA/9MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mounted Retardation Plate 532nm 10mm 9mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounted Retardation Plate | |
Wavelength | 532nm | |
Optic Diameter | 10mm | |
Clear Aperture | 9mm | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €305.51000 | €305.51 |
| Unit Price without VAT: | €305.51000 |
|---|---|
| Unit Price with VAT: | €372.72220 |