
84501010009 | |
|---|---|
DigiKey Part Number | 1601-84501010009-ND |
Manufacturer | |
Manufacturer Product Number | 84501010009 |
Description | FI-680-2SV FARADAY ISOLATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 680nm | |
Aperture | 2mm | |
Maximum Beam Diameter | 0.8mm | |
Isolation | 30dB | |
Transmission | 90% | |
Polarizer | Cemented Cube | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,252.17000 | €1,252.17 |
| Unit Price without VAT: | €1,252.17000 |
|---|---|
| Unit Price with VAT: | €1,527.64740 |