
8450-107-100-0 | |
|---|---|
DigiKey Part Number | 1601-8450-107-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 8450-107-100-0 |
Description | FI-1310-4SL FARADAY ISOLATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1310nm | |
Aperture | 4mm | |
Maximum Beam Diameter | 1.6mm | |
Isolation | 35dB | |
Transmission | 90% | |
Polarizer | Cemented Cube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,369.43000 | €1,369.43 |
| Unit Price without VAT: | €1,369.43000 |
|---|---|
| Unit Price with VAT: | €1,670.70460 |