8450-103-600-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8450-103-600-4

DigiKey Part Number
1601-8450-103-600-4-ND
Manufacturer
Manufacturer Product Number
8450-103-600-4
Description
FI-980-3SC FARADAY ISOLATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
980nm
Aperture
3.3mm
Maximum Beam Diameter
1.3mm
Isolation
30dB
Transmission
90%
Polarizer
Cemented Cube
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,317.79000€1,317.79
Manufacturers Standard Package
Unit Price without VAT:€1,317.79000
Unit Price with VAT:€1,607.70380