8450-100-100-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8450-100-300-0

DigiKey Part Number
1601-8450-100-300-0-ND
Manufacturer
Manufacturer Product Number
8450-100-300-0
Description
DLI 1 TWO-STAGE ISOLATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
755nm ~ 890nm
Aperture
5mm
Maximum Beam Diameter
2mm
Isolation
60dB
Transmission
80%
Polarizer
Cemented Cube
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€4,044.82000€4,044.82
Manufacturers Standard Package
Unit Price without VAT:€4,044.82000
Unit Price with VAT:€4,934.68040