
4401-505-000-20 | |
|---|---|
DigiKey Part Number | 1601-4401-505-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 4401-505-000-20 |
Description | OPTICAL GLASS 1064MM FL/58MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Glass 1064mm 58mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064mm | |
Lens Material | Optical Glass | |
Focal Length | 58mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €443.21000 | €443.21 |
| Unit Price without VAT: | €443.21000 |
|---|---|
| Unit Price with VAT: | €540.71620 |