
EAUVA35353BC6 | |
|---|---|
DigiKey Part Number | EAUVA35353BC6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAUVA35353BC6 |
Description | EMITTER UV 368NM 700MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 368nm 3.7V 700mA 50° 2-SMD, No Lead Exposed Pad |
EDA/CAD Models | EAUVA35353BC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 368nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad |