EAUVA2016GH5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 5,160
Unit Price: €1.25000
Datasheet
Ultraviolet (UV) Emitter 390nm ~ 400nm 3.3V 20mA 125° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAUVA2016GH5

DigiKey Part Number
1080-1605-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAUVA2016GH5
Description
EMITTER UV 20MA SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 390nm ~ 400nm 3.3V 20mA 125° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EAUVA2016GH5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
390nm ~ 400nm
Voltage - Forward (Vf) (Typ)
3.3V
Viewing Angle
125°
Orientation
Top View
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes