
EAIST3535A1 | |
|---|---|
DigiKey Part Number | 1080-1633-2-ND - Tape & Reel (TR) 1080-1633-1-ND - Cut Tape (CT) 1080-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAIST3535A1 |
Description | IR EMITTER - SMD 3535 - 940NM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3.7V 1A 450mW/sr @ 1A 90° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAIST3535A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 450mW/sr @ 1A | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |