



MFTH-2-01A1-C | |
|---|---|
DigiKey Part Number | RPC4336-ND |
Manufacturer | |
Manufacturer Product Number | MFTH-2-01A1-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | MFTH-2-01A1-C Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Size / Dimension 0.50" L x 0.50" W x 0.14" H (12.7mm x 12.7mm x 3.5mm) |
Series | For Use With/Related Products WIT-18 and QTE-18 Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Natural |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.34530 | €34.53 |
| 200 | €0.32875 | €65.75 |
| 300 | €0.31947 | €95.84 |
| 500 | €0.30814 | €154.07 |
| 700 | €0.30091 | €210.64 |
| 1,000 | €0.29343 | €293.43 |
| Unit Price without VAT: | €0.34530 |
|---|---|
| Unit Price with VAT: | €0.42127 |