
AS1A | |
|---|---|
DigiKey Part Number | 145-AS1A-ND |
Manufacturer | |
Manufacturer Product Number | AS1A |
Description | END CAP BLUE 1" DIA X 0.38" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.00" Dia x 0.38" H (25.4mm x 9.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | AS1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.00" Dia x 0.38" H (25.4mm x 9.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 5 | €0.14400 | €0.72 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.12040 | €3.01 |
| 50 | €0.11200 | €5.60 |
| 100 | €0.10460 | €10.46 |
| 250 | €0.09604 | €24.01 |
| 500 | €0.09034 | €45.17 |
| 1,000 | €0.08526 | €85.26 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |