


60SGN01014 | |
|---|---|
DigiKey Part Number | RPC7206-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01014 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.375" (9.53mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 5 | €0.15800 | €0.79 |
| 10 | €0.14600 | €1.46 |
| 25 | €0.13200 | €3.30 |
| 50 | €0.12300 | €6.15 |
| 100 | €0.11500 | €11.50 |
| 250 | €0.10556 | €26.39 |
| 500 | €0.09936 | €49.68 |
| 1,000 | €0.09381 | €93.81 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |