
60SGN00007 | |
|---|---|
DigiKey Part Number | 145-60SGN00007-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00007 |
Description | SCREW GROMMET #6 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #6 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #6 | |
Head Diameter | 0.004" (0.10mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.031" (0.79mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 5 | €0.16600 | €0.83 |
| 10 | €0.15200 | €1.52 |
| 25 | €0.13800 | €3.45 |
| 50 | €0.12880 | €6.44 |
| 100 | €0.12020 | €12.02 |
| 250 | €0.11048 | €27.62 |
| 500 | €0.10402 | €52.01 |
| 1,000 | €0.09823 | €98.23 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |