
27MXT003006 | |
|---|---|
DigiKey Part Number | RPC9686-ND |
Manufacturer | |
Manufacturer Product Number | 27MXT003006 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.063" ~ 0.236" (1.60mm ~ 6.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MXT003006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.298" (7.57mm) | |
Head Diameter | 0.330" (8.39mm) | |
Head Height | 0.062" (1.57mm) 1/16" | |
Hole Diameter | 0.118" (3.00mm) | |
Grip Range | 0.063" ~ 0.236" (1.60mm ~ 6.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 5 | €0.09800 | €0.49 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.08120 | €2.03 |
| 50 | €0.07540 | €3.77 |
| 100 | €0.07020 | €7.02 |
| 250 | €0.06428 | €16.07 |
| 500 | €0.06034 | €30.17 |
| 1,000 | €0.05683 | €56.83 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |