
17W03070 | |
|---|---|
DigiKey Part Number | RPC9750-ND |
Manufacturer | |
Manufacturer Product Number | 17W03070 |
Description | FLAT WASHER, .210 ID, .307 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.210" (5.33mm) |
Series | Diameter - Outside 0.307" (7.80mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 5 | €0.05000 | €0.25 |
| 10 | €0.04700 | €0.47 |
| 25 | €0.04200 | €1.05 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03600 | €3.60 |
| 250 | €0.03276 | €8.19 |
| 500 | €0.03068 | €15.34 |
| 1,000 | €0.02879 | €28.79 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |

