
13RS021337 | |
|---|---|
DigiKey Part Number | 145-13RS021337-ND |
Manufacturer | |
Manufacturer Product Number | 13RS021337 |
Description | ROUND SPACER NYLON 9.78MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.385" (9.78mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS021337 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.218" (5.54mm) | |
Between Board Height | 0.385" (9.78mm) | |
Length - Overall | 0.385" (9.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.07000 | €0.35 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05920 | €1.48 |
| 50 | €0.05480 | €2.74 |
| 100 | €0.05090 | €5.09 |
| 250 | €0.04652 | €11.63 |
| 500 | €0.04360 | €21.80 |
| 1,000 | €0.04100 | €41.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |