Parametric Equivalent

FA-20H 16.0000MA20Z-G5 | |
|---|---|
DigiKey Part Number | 114-FA-20H16.0000MA20Z-G5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 16.0000MA20Z-G5 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.33598 | €1,007.94 |
| Unit Price without VAT: | €0.33598 |
|---|---|
| Unit Price with VAT: | €0.40990 |
