880 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.8A DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720S0182A020

DigiKey Part Number
495-B82720S0182A020TR-ND - Tape & Reel (TR)
495-B82720S0182A020CT-ND - Cut Tape (CT)
495-B82720S0182A020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82720S0182A020
Description
CMC 880UH 1.8A 2LN SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
880 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.8A DCR 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82720S0182A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
880 µH @ 100 kHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
90mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
48V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height (Max)
0.215" (5.46mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.01000€4.01
10€3.29900€32.99
25€3.05120€76.28
50€2.87720€143.86
100€2.71300€271.30
250€2.64396€660.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.99588€997.94
1,000€1.95485€1,954.85
Manufacturers Standard Package
Unit Price without VAT:€4.01000
Unit Price with VAT:€4.89220