
B58621V2894B767 | |
|---|---|
DigiKey Part Number | 495-B58621V2894B767-ND |
Manufacturer | |
Manufacturer Product Number | B58621V2894B767 |
Description | SENSOR 101.53PSID 0.2" 14BIT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Differential, Gauge Male - 0.2" (5mm) Tube, Dual 14 b Module |
Datasheet | Datasheet |
EDA/CAD Models | B58621V2894B767 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential, Gauge | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.35% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.2" (5mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 203.05PSI (1400kPa) | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.28000 | €72.28 |
| 5 | €67.05200 | €335.26 |
| 10 | €65.10200 | €651.02 |
| 25 | €62.76880 | €1,569.22 |
| 50 | €61.17120 | €3,058.56 |
| 100 | €59.72640 | €5,972.64 |
| Unit Price without VAT: | €72.28000 |
|---|---|
| Unit Price with VAT: | €88.18160 |