
C2516A.41.10 | |
|---|---|
DigiKey Part Number | C2516AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2516A.41.10 |
Description | CABLE 2COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.09000 | €42.09 |
| 2 | €40.07000 | €80.14 |
| 3 | €38.92667 | €116.78 |
| 5 | €37.52800 | €187.64 |
| 7 | €36.62714 | €256.39 |
| 10 | €35.69400 | €356.94 |
| 25 | €33.38640 | €834.66 |
| 50 | €31.72300 | €1,586.15 |
| 100 | €30.12620 | €3,012.62 |
| Unit Price without VAT: | €42.09000 |
|---|---|
| Unit Price with VAT: | €51.34980 |