
C1362.21.01 | |
|---|---|
DigiKey Part Number | C1362-21-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1362.21.01 |
Description | CABLE SPKR 2COND 22AWG BLK 100' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black 22 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.08000 | €20.08 |
| 2 | €19.12500 | €38.25 |
| 3 | €18.58333 | €55.75 |
| 5 | €17.92000 | €89.60 |
| 7 | €17.49429 | €122.46 |
| 10 | €17.05200 | €170.52 |
| 25 | €15.95960 | €398.99 |
| 50 | €15.17200 | €758.60 |
| 100 | €14.41670 | €1,441.67 |
| Unit Price without VAT: | €20.08000 |
|---|---|
| Unit Price with VAT: | €24.49760 |
