USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1310-1042-02

DigiKey Part Number
4414-1310-1042-02-ND
Manufacturer
Manufacturer Product Number
1310-1042-02
Description
USB-C CONNECTION CABLE 3.1, 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€68.66000€68.66
10€58.36000€583.60
30€54.01033€1,620.31
50€52.10040€2,605.02
100€49.61690€4,961.69
Manufacturers Standard Package
Unit Price without VAT:€68.66000
Unit Price with VAT:€83.76520