
1310-1018-05 | |
|---|---|
DigiKey Part Number | 4414-1310-1018-05-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1018-05 |
Description | M22 PANEL CONNECTOR TO CABLE USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1018-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | Industrial Environments - IP64/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.82000 | €26.82 |
| 10 | €22.79900 | €227.99 |
| 30 | €21.09867 | €632.96 |
| 50 | €20.35220 | €1,017.61 |
| 100 | €19.38140 | €1,938.14 |
| 250 | €18.16936 | €4,542.34 |
| Unit Price without VAT: | €26.82000 |
|---|---|
| Unit Price with VAT: | €32.72040 |