
1310-1002-04 | |
|---|---|
DigiKey Part Number | 4414-1310-1002-04-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1002-04 |
Description | M16 PANEL CONNECTOR TO CABLE USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1002-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | Industrial Environments - IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.72000 | €23.72 |
| 10 | €20.15700 | €201.57 |
| 30 | €18.65333 | €559.60 |
| 50 | €17.99320 | €899.66 |
| 100 | €17.13500 | €1,713.50 |
| 250 | €16.06340 | €4,015.85 |
| 500 | €15.29824 | €7,649.12 |
| Unit Price without VAT: | €23.72000 |
|---|---|
| Unit Price with VAT: | €28.93840 |