
14K-507-210-AA2 | |
|---|---|
DigiKey Part Number | 151-14K-507-210-AA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 14K-507-210-AA2 |
Description | 14K SERIES (.098"(2.50MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.09100 | €0.91 |
| 25 | €0.08520 | €2.13 |
| 50 | €0.08100 | €4.05 |
| 100 | €0.07720 | €7.72 |
| 250 | €0.07236 | €18.09 |
| 500 | €0.06890 | €34.45 |
| 1,000 | €0.06560 | €65.60 |
| 3,000 | €0.06070 | €182.10 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |