Direct
Similar
Similar
Similar

ECS-480-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC3001TR-ND - Tape & Reel (TR) XC3001CT-ND - Cut Tape (CT) XC3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-33-JGN-TR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-480-8-33-RHN-TR | ECS Inc. | 145 | XC2671CT-ND | €0.42000 | Direct |
| 7M48072001 | TXC CORPORATION | 0 | 887-2479-1-ND | €0.85000 | Similar |
| ABM10-48.000MHZ-D30-T3 | Abracon LLC | 8,855 | 535-ABM10-48.000MHZ-D30-T3CT-ND | €0.96000 | Similar |
| FA-238 48.0000MA30X-AG3 | EPSON | 0 | FA-23848.0000MA30X-AG3-ND | €0.68500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.37300 | €3.73 |
| 25 | €0.35240 | €8.81 |
| 50 | €0.33800 | €16.90 |
| 100 | €0.32400 | €32.40 |
| 250 | €0.30632 | €76.58 |
| 500 | €0.29368 | €146.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.28152 | €281.52 |
| 2,000 | €0.26988 | €539.76 |
| 3,000 | €0.26329 | €789.87 |
| 5,000 | €0.25523 | €1,276.15 |
| 7,000 | €0.25005 | €1,750.35 |
| 10,000 | €0.24468 | €2,446.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |



