
ECS-40-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2775TR-ND - Tape & Reel (TR) XC2775CT-ND - Cut Tape (CT) XC2775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-5PLX-AGN-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.33000 | €3.30 |
| 25 | €0.31200 | €7.80 |
| 50 | €0.29920 | €14.96 |
| 100 | €0.28680 | €28.68 |
| 250 | €0.27116 | €67.79 |
| 500 | €0.25996 | €129.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.22626 | €226.26 |
| 2,000 | €0.22434 | €448.68 |
| 3,000 | €0.22334 | €670.02 |
| 5,000 | €0.22220 | €1,111.00 |
| 7,000 | €0.22133 | €1,549.31 |
| 10,000 | €0.21657 | €2,165.70 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |









