
ECS-320-10-36-JGN-TR | |
|---|---|
DigiKey Part Number | XC2118TR-ND - Tape & Reel (TR) XC2118CT-ND - Cut Tape (CT) XC2118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-36-JGN-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-36-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.44600 | €4.46 |
| 25 | €0.42120 | €10.53 |
| 50 | €0.40400 | €20.20 |
| 100 | €0.38730 | €38.73 |
| 250 | €0.36620 | €91.55 |
| 500 | €0.35106 | €175.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.29576 | €295.76 |
| 2,000 | €0.26202 | €524.04 |
| 3,000 | €0.26089 | €782.67 |
| 5,000 | €0.25961 | €1,298.05 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63440 |