27 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-18-30-JEM-TR

DigiKey Part Number
XC3130TR-ND - Tape & Reel (TR)
XC3130CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-270-18-30-JEM-TR
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-18-30-JEM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM3-27.000MHZ-B2-TAbracon LLC2,750535-9109-1-ND€0.48000Direct
445C25D27M00000CTS-Frequency Controls837110-445C25D27M00000CT-ND€0.58000Similar
In-Stock: 248
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.39900€3.99
25€0.37760€9.44
50€0.36220€18.11
100€0.34720€34.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.38365€383.65
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.56120