
ECS-270-18-30-JEM-TR | |
|---|---|
DigiKey Part Number | XC3130TR-ND - Tape & Reel (TR) XC3130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-30-JEM-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-30-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±20ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3-27.000MHZ-B2-T | Abracon LLC | 2,750 | 535-9109-1-ND | €0.48000 | Direct |
| 445C25D27M00000 | CTS-Frequency Controls | 837 | 110-445C25D27M00000CT-ND | €0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.39900 | €3.99 |
| 25 | €0.37760 | €9.44 |
| 50 | €0.36220 | €18.11 |
| 100 | €0.34720 | €34.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.38365 | €383.65 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |