
ECS-2520MVLC-250-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-250-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-250-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-250-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-250-BN-TR3 |
Description | XTAL OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-250-BN-TR3 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.97100 | €9.71 |
| 25 | €0.91840 | €22.96 |
| 50 | €0.88040 | €44.02 |
| 100 | €0.84400 | €84.40 |
| 250 | €0.79804 | €199.51 |
| 500 | €0.76506 | €382.53 |
| 1,000 | €0.73344 | €733.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.68601 | €2,058.03 |
| 6,000 | €0.65770 | €3,946.20 |
| 9,000 | €0.64170 | €5,775.30 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.35420 |
