
ECS-2520MVLC-120-CM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-120-CM-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-120-CM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-120-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-120-CM-TR |
Description | XTAL OSC XO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.94900 | €9.49 |
| 25 | €0.89800 | €22.45 |
| 50 | €0.86100 | €43.05 |
| 100 | €0.82520 | €82.52 |
| 250 | €0.78044 | €195.11 |
| 500 | €0.74816 | €374.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.71723 | €717.23 |
| 2,000 | €0.68760 | €1,375.20 |
| 3,000 | €0.67085 | €2,012.55 |
| 5,000 | €0.65033 | €3,251.65 |
| 7,000 | €0.63717 | €4,460.19 |
| 10,000 | €0.62351 | €6,235.10 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.32980 |