20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-8-37-CWN-TR

DigiKey Part Number
XC2463TR-ND - Tape & Reel (TR)
XC2463CT-ND - Cut Tape (CT)
XC2463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-8-37-CWN-TR
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-8-37-CWN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.42600€4.26
25€0.40280€10.07
50€0.38620€19.31
100€0.37020€37.02
250€0.35012€87.53
500€0.33562€167.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.32174€321.74
2,000€0.30844€616.88
3,000€0.30091€902.73
5,000€0.29169€1,458.45
7,000€0.28578€2,000.46
10,000€0.27964€2,796.40
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.59780