
ECS-160-10-37-RWM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-10-37-RWM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-10-37-RWM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-10-37-RWM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-37-RWM-TR3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-37-RWM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.28100 | €2.81 |
| 25 | €0.26520 | €6.63 |
| 50 | €0.25400 | €12.70 |
| 100 | €0.24350 | €24.35 |
| 250 | €0.22604 | €56.51 |
| 500 | €0.20296 | €101.48 |
| 1,000 | €0.20093 | €200.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.19795 | €593.85 |
| 6,000 | €0.18976 | €1,138.56 |
| 9,000 | €0.18513 | €1,666.17 |
| 15,000 | €0.17946 | €2,691.90 |
| 21,000 | €0.17582 | €3,692.22 |
| 30,000 | €0.17205 | €5,161.50 |
| 36,000 | €0.17015 | €6,125.40 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |
