
ECS-160-10-33-AGL-TR | |
|---|---|
DigiKey Part Number | XC2928TR-ND - Tape & Reel (TR) XC2928CT-ND - Cut Tape (CT) XC2928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-33-AGL-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-33-AGL-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.34000 | €3.40 |
| 25 | €0.32200 | €8.05 |
| 50 | €0.30860 | €15.43 |
| 100 | €0.29580 | €29.58 |
| 250 | €0.27972 | €69.93 |
| 500 | €0.26812 | €134.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.25704 | €257.04 |
| 2,000 | €0.24641 | €492.82 |
| 3,000 | €0.24039 | €721.17 |
| 5,000 | €0.23302 | €1,165.10 |
| 7,000 | €0.22830 | €1,598.10 |
| 10,000 | €0.22339 | €2,233.90 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47580 |