16 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-10-33-AGL-TR

DigiKey Part Number
XC2928TR-ND - Tape & Reel (TR)
XC2928CT-ND - Cut Tape (CT)
XC2928DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-10-33-AGL-TR
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-10-33-AGL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,837
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.34000€3.40
25€0.32200€8.05
50€0.30860€15.43
100€0.29580€29.58
250€0.27972€69.93
500€0.26812€134.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.25704€257.04
2,000€0.24641€492.82
3,000€0.24039€721.17
5,000€0.23302€1,165.10
7,000€0.22830€1,598.10
10,000€0.22339€2,233.90
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.47580