
ECS-153.6-18-18-TR | |
|---|---|
DigiKey Part Number | ECS-153.6-18-18-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-153.6-18-18-TR |
Description | CRYSTAL 15.3600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15.36 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-153.6-18-18-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 15.36 MHz | Supplier Device Package 4-SMD (11.8x5.5) |
Frequency Stability ±100ppm | Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.61769 | €2,617.69 |
| Unit Price without VAT: | €2.61769 |
|---|---|
| Unit Price with VAT: | €3.19358 |