12 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-32-4VX

DigiKey Part Number
XC1577-ND
Manufacturer
Manufacturer Product Number
ECS-120-32-4VX
Description
CRYSTAL 12.0000MHZ 32PF TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-32-4VX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.56300€5.63
25€0.56040€14.01
50€0.44940€22.47
200€0.43850€87.70
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.79300