
EA2532LA18-30.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2532LA18-30.000MTR-ND - Tape & Reel (TR) 2773-EA2532LA18-30.000MCT-ND - Cut Tape (CT) 2773-EA2532LA18-30.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2532LA18-30.000M TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36400 | €3.64 |
| 25 | €0.34400 | €8.60 |
| 50 | €0.32980 | €16.49 |
| 100 | €0.31620 | €31.62 |
| 250 | €0.29900 | €74.75 |
| 500 | €0.28662 | €143.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.27476 | €274.76 |
| 2,000 | €0.26339 | €526.78 |
| 3,000 | €0.25696 | €770.88 |
| 5,000 | €0.24909 | €1,245.45 |
| 7,000 | €0.24404 | €1,708.28 |
| 10,000 | €0.23879 | €2,387.90 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |