
W2D300-CP02-30 | |
|---|---|
DigiKey Part Number | 381-W2D300-CP02-30-ND |
Manufacturer | |
Manufacturer Product Number | W2D300-CP02-30 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230VAC/400VAC Round - 397mm Dia Ball 7 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC/400VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 104.8mm | |
Air Flow | - | |
Static Pressure | 0.502 in H2O (125.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 300W | |
RPM | 2750 RPM | |
Termination | 7 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.840A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €313.28100 | €3,132.81 |
| Unit Price without VAT: | €313.28100 |
|---|---|
| Unit Price with VAT: | €382.20282 |