
W2D208-BA02-01 | |
|---|---|
DigiKey Part Number | 381-W2D208-BA02-01-ND |
Manufacturer | |
Manufacturer Product Number | W2D208-BA02-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400VAC Round - 260mm Dia Ball 541.9 CFM (15.17m³/min) Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 400VAC | |
Size / Dimension | Round - 260mm Dia | |
Width | 80.00mm | |
Air Flow | 541.9 CFM (15.17m³/min) | |
Static Pressure | 0.682 in H2O (170.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | - | |
Noise | 70.0dB(A) | |
Power (Watts) | 80W | |
RPM | 3090 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP44 | |
Operating Temperature | 158°F (70°C) | |
Approval Agency | CCC, GOST, VDE | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €227.22200 | €2,272.22 |
| Unit Price without VAT: | €227.22200 |
|---|---|
| Unit Price with VAT: | €277.21084 |