Similar



RG125-19/12N/2 | |
|---|---|
DigiKey Part Number | 381-2422-ND |
Manufacturer | |
Manufacturer Product Number | RG125-19/12N/2 |
Description | FAN BLOWER CF 180X40MM 12VDC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 12VDC Square - 180mm L x 180mm H Ball 51.5 CFM (1.44m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 40.00mm | |
Air Flow | 51.5 CFM (1.44m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 167°F (-30 ~ 75°C) | |
Approval Agency | - | |
Weight | 1.6 lbs (725.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 15VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C |
