
R3G310-AX52-90 | |
|---|---|
DigiKey Part Number | R3G310-AX52-90-ND |
Manufacturer | |
Manufacturer Product Number | R3G310-AX52-90 |
Description | 310MM IMPELLER 380-480VAC 1000W |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 400VAC Round - 350mm Dia Ball 1796.5 CFM (50.30m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 400VAC | |
Size / Dimension | Round - 350mm Dia | |
Width | 253.7mm | |
Air Flow | 1796.5 CFM (50.30m³/min) | |
Static Pressure | 2.734 in H2O (681.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Alarm, Electronic Commutation (EC), PWM Control, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 1000W | |
RPM | 2580 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 131°F (-25 ~ 55°C) | |
Approval Agency | CCC, EAC, UL | |
Current Rating (Amps) | 1.63A | |
Voltage Range | 380 ~ 480VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |