


HX0K-024-000-03 | |
|---|---|
DigiKey Part Number | 2266-HX0K-024-000-03-ND |
Manufacturer | |
Manufacturer Product Number | HX0K-024-000-03 |
Description | K4 DRIVE SYSTEM DEV KIT - VDC PA |
Customer Reference | |
Detailed Description | - Transceiver, RS-485 Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | - | |
Note | - | |
Base Product Number |