



ACI4420ML | |
|---|---|
DigiKey Part Number | 381-2733-ND |
Manufacturer | |
Manufacturer Product Number | ACI4420ML |
Description | FAN 120/230VAC 119X38MM 59CFM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 59.0 CFM (1.65m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACI4420ML Models |
Category | Power (Watts) 1.40W |
Manufacturer ebm-papst Inc. | RPM 1850 RPM |
Series | Termination 2 Terminals |
Packaging Box | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Obsolete | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated 230VAC | Approval Agency CSAus, cURus |
Size / Dimension Square - 119.5mm L x 119.5mm H | Weight 0.551 lb (249.93 g) |
Width 38.00mm | Current Rating (Amps) 0.020A |
Air Flow 59.0 CFM (1.65m³/min) | Voltage Range 195 ~ 265VAC |
Bearing Type Ball | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Fan Type Tubeaxial | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Features Electronic Commutation (EC) | Lifetime @ Temp. 65000 Hrs @ 40°C |
Noise 25.0dB(A) | Base Product Number |