
ACI4400H | |
|---|---|
DigiKey Part Number | 381-2878-ND |
Manufacturer | |
Manufacturer Product Number | ACI4400H |
Description | FAN AXIAL 119X38MM 100-240VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 119mm L x 119mm H Ball 103.0 CFM (2.88m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 3.80W |
Manufacturer ebm-papst Inc. | RPM 3000 RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Ingress Protection IP20 |
Part Status Obsolete | Operating Temperature -40 ~ 167°F (-40 ~ 75°C) |
Voltage - Rated 100 ~ 240VAC | Approval Agency CSAus, cURus |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.606 lb (274.88 g) |
Width 38.00mm | Voltage Range 90 ~ 264VAC |
Air Flow 103.0 CFM (2.88m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Tubeaxial | Lifetime @ Temp. 100000 Hrs @ 40°C |
Features Electronic Commutation (EC), Locked Rotor Sensor | Base Product Number |
Noise 43.0dB(A) |











