
AC100NR | |
|---|---|
DigiKey Part Number | 381-AC100NR-ND |
Manufacturer | |
Manufacturer Product Number | AC100NR |
Description | ACMAXX TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 98.5mm Dia Ball 61.8 CFM (1.73m³/min) Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 98.5mm Dia | |
Width | 130.0mm | |
Air Flow | 61.8 CFM (1.73m³/min) | |
Static Pressure | 0.261 in H2O (65.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart | |
Noise | 42.0dB(A) | |
Power (Watts) | 5.00W | |
RPM | 3500 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | 32 ~ 122°F (0 ~ 50°C) | |
Approval Agency | CCC, CSA, CE, EAC, VDE, UL | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Plastic | |
Material - Blade | - | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €82.45620 | €4,122.81 |
| Unit Price without VAT: | €82.45620 |
|---|---|
| Unit Price with VAT: | €100.59656 |