
L630P | |
|---|---|
DigiKey Part Number | 6215-L630P-ND |
Manufacturer | |
Manufacturer Product Number | L630P |
Description | PLUG 30A 250V 2P3W LKG BW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L6-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA L6-30P | Features Cable Clamp |
Connector Type Plug, Male Blades | Approval Agency CSA, NOM, UL |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.45000 | €13.45 |
| 10 | €11.42800 | €114.28 |
| Unit Price without VAT: | €13.45000 |
|---|---|
| Unit Price with VAT: | €16.40900 |

