
AHTR8300W | |
|---|---|
DigiKey Part Number | 6215-AHTR8300W-ND |
Manufacturer | |
Manufacturer Product Number | AHTR8300W |
Description | TR REC HG DUP 20A125V2P3W STR B/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Features Impact Resistant, Tamper Resistant |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 20A | Approval Agency cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €16.32700 | €163.27 |
| Unit Price without VAT: | €16.32700 |
|---|---|
| Unit Price with VAT: | €19.91894 |